1825-1

Pomona Electronics
565-1825-1

1825-1

Mfr.:

Description:
Test Plugs & Test Jacks BANANA PLUG (BROWN)

In Stock: 1,305

Stock:

1,305 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.84 $2.84
$2.75 $68.75
Product Attribute Attribute Value
Pomona
Product Category: Test Plugs & Test Jacks
RoHS:  Details
Banana Plug
Solderless, Stackable
Brown
15 A
Nickel
Brand: Pomona Electronics
Contact Material: Brass
Insulation: Insulated
Insulation Material: Polypropylene (PP)
Length: 1.55 in
Maximum Operating Temperature: + 50 C
Product: Banana Plugs
Product Type: Test Plugs & Test Jacks
Series: 1825
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 5 kV
Part # Aliases: 1937314
Unit Weight: 2.257534 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536698000
CNHTS:
8536901100
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Pomona 1825-2
Test Plugs & Test Jacks 1825-2, BANANA PLUG WITH SAFETY COLLAR,
Pomona 1825-0
Test Plugs & Test Jacks 1825-0, BANANA PLUG WITH SAFETY COLLAR,
Pomona 1825-6
Test Plugs & Test Jacks BANANA PLUG WITH SAFETY COLLAR, SOLDERLESS, BLUE
Pomona 1825-5
Test Plugs & Test Jacks BANANA PLUG WITH SAFETY COLLAR, SOLDERLESS, GREEN
Pomona 1825-4
Test Plugs & Test Jacks 1825-4, BANANA PLUG WITH SAFETY COLLAR,
Pomona 1825-3
Test Plugs & Test Jacks BANANA PLUG WITH SAFETY COLLAR, SOLDERLESS, ORANGE
Pomona 1825-9
Test Plugs & Test Jacks BANANA PLUG WITH SAFETY COLLAR, SOLDERLESS, WHITE
Pomona 1825-7
Test Plugs & Test Jacks BANANA PLUG (VIOLET)
Pomona 1825-02
Test Plugs & Test Jacks D-I-Y BAN PLUG SET 1 BLK 1 RED
Pomona 1825-8
Test Plugs & Test Jacks BANANA PLUG (GRAY)