3008096

Phoenix Contact
651-3008096

3008096

Mfr.:

Description:
Terminal Block Tools & Accessories TP-UK 35 GRAY PLATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:

10 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.66 $2.66
$2.54 $25.40
$2.33 $116.50
$2.15 $215.00
$2.05 $512.50
$1.93 $965.00
$1.69 $1,690.00
$1.68 $4,200.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  Details
Tools & Accessories
Plate, Partition
Bulk
Brand: Phoenix Contact
Color: Gray
Product Type: Terminal Block Tools & Accessories
Series: UK
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Part # Aliases: TP-UK_35 TPUK35
Unit Weight: 0.185541 oz
USHTS:
8538906000
CNHTS:
8538900000
CAHTS:
8536900090
JPHTS:
8536900002
KRHTS:
8536909090
TARIC:
8547200090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Citel MJ8-POE-B
Surge Suppressors Din Rail POE Surge Suppressor, Type B
Phoenix Contact 3022218
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 1004348
Terminal Block Tools & Accessories KLM-A
Phoenix Contact 3046100
DIN Rail Terminal Blocks UT4-HESILA250(5X20) FUSE TERM BLOCK
Phoenix Contact 3003347
DIN Rail Terminal Blocks UK 2 5 N 5.2mm FEED-THRU GRAY
Phoenix Contact 2770642
Terminal Block Tools & Accessories 10 POS. FIXED BRIDGE
Phoenix Contact 3006043
DIN Rail Terminal Blocks UK 16 N 12.2mm FEEDTHRU GRAY
Phoenix Contact 2770011
DIN Rail Terminal Blocks DBL TERM BLOCK
Phoenix Contact 3006056
DIN Rail Terminal Blocks UK 16 N BU 12.2mm FEEDTHRU BLUE
Phoenix Contact 3003350
DIN Rail Terminal Blocks UK 2 5 N BU 5.2mm FEED-THRU BLUE