3008025

Phoenix Contact
651-3008025

3008025

Mfr.:

Description:
DIN Rail Terminal Blocks UK 35 BU 15.2mm FEEDTHRU BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 53

Stock:

53 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.95 $23.95
$22.56 $225.60
$22.07 $551.75
$20.39 $1,019.50
$20.03 $2,003.00
$18.51 $4,627.50
$17.63 $8,815.00
1,000 Quote
Product Attribute Attribute Value
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  Details
Feed Through Terminal Block
2 Position
125 A
1 kV
18 AWG
1/0 AWG
Screw
Blue
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 32, NS 35/7.5, NS 35/15)
50 mm
15.1 mm
62 mm
UK
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Wire Gauge Range: 18 AWG to 1/0 AWG
Part # Aliases: UK_35_BU UK35BU
Unit Weight: 2 oz
USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
HARTING 09310062601
Heavy Duty Power Connectors HAN HsB 6P M SCREW SCREW TERMINATION
Phoenix Contact 0203250
Terminal Block Tools & Accessories 10POS. FIXED BRIDGE
Phoenix Contact 3003020
Terminal Block Tools & Accessories END COVER GRY
Phoenix Contact 0444019
DIN Rail Terminal Blocks USLKG35 15.2mm FEEDTHRU GRND
Carling Technologies CMB-153-11C3N-B-A
Circuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 15 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized
Phoenix Contact 2838209
Surge Suppressors VAL-MS 230/3+1
CUI Devices CFM-A225V-131-445
DC Fans 12Vdc 4.2W 108.2CFM DC Axial 120x25mm
Phoenix Contact 3046237
DIN Rail Terminal Blocks UT 4-MTD-BE