3007123

Phoenix Contact
651-3007123

3007123

Mfr.:

Description:
DIN Rail Terminal Blocks UKKB 5-PE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

19
Expected 03-Oct-23

Factory Lead-Time:

7
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.33 $29.33
$26.98 $269.80
$24.93 $1,246.50
$23.03 $2,303.00
$22.10 $5,525.00
$19.36 $9,680.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  Details
Ground Terminal Block
4 Position
-
-
-
24 AWG
12 AWG
Screw
Green, Yellow
Polyamide (PA)
UL 94 V-2
DIN Rail (NS 32, NS 35/7.5, NS 35/15)
67 mm
6.2 mm
62 mm
UKKB
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Number of Rows: 2 Row
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Wire Gauge Range: 24 AWG to 12 AWG
Part # Aliases: UKKB__5-PE UKKB5PE
Unit Weight: 1.097726 oz
USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Phoenix Contact 2771146
DIN Rail Terminal Blocks UKKB 5
Phoenix Contact 0203250
Terminal Block Tools & Accessories 10POS. FIXED BRIDGE
Phoenix Contact 1201442
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 0201139
Terminal Block Tools & Accessories 10 POSITION BRIDGE
Phoenix Contact 2771023
Terminal Block Tools & Accessories D-UKKB 3/5 END COVER
Phoenix Contact 2770804
Terminal Block Tools & Accessories DP-UKKB 3
Phoenix Contact 2770859
Terminal Block Tools & Accessories DG-UKKB 3