3006056

Phoenix Contact
651-3006056

3006056

Mfr.:

Description:
DIN Rail Terminal Blocks UK 16 N BU 12.2mm FEEDTHRU BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 36

Stock:

36 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.58 $21.58
$20.70 $207.00
$18.98 $474.50
$17.58 $1,758.00
$17.00 $4,250.00
$16.66 $8,330.00
1,000 Quote
Product Attribute Attribute Value
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  Details
Feed Through Terminal Block
2 Position
76 A
800 V
12 AWG
4 AWG
Screw
Blue
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 32, NS 35/7.5, NS 35/15)
42.5 mm
12.2 mm
54 mm
UK
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Wire Gauge Range: 12 AWG to 4 AWG
Part # Aliases: UK_16_N_BU UK16NBU
Unit Weight: 0.783082 oz
USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Schaffner FN3280H-64-34
Power Line Filters 18.4W 64A HIGH-END 3PHASE /NEUTRAL FLTR
Phoenix Contact 3022218
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 2966171
Industrial Relays PLC-RSC- 24DC/21
Phoenix Contact 3044131
DIN Rail Terminal Blocks UT 6 FEEDTHRU TERM BLOCK
Phoenix Contact 3047028
Terminal Block Tools & Accessories D-UT 2.5/10 COVER
MEAN WELL LRS-200-24
Switching Power Supplies 211.2W 24V 8.8A 115Vac or 230Vac
TDK-Lambda DPP50-24
DIN Rail Power Supplies 50W 24V 2.1A DIN Rail 115/230VAC
Phoenix Contact 1004348
Terminal Block Tools & Accessories KLM-A
Phoenix Contact 3006043
DIN Rail Terminal Blocks UK 16 N 12.2mm FEEDTHRU GRAY