3006027

Phoenix Contact
651-3006027

3006027

Mfr.:

Description:
Terminal Block Tools & Accessories D-UK 16 GRAY END COVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 231

Stock:

231 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.23 $2.23
$2.17 $21.70
$2.13 $53.25
$1.94 $194.00
$1.81 $452.50
$1.72 $860.00
$1.61 $1,610.00
$1.41 $3,525.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  Details
Tools & Accessories
Cover, End
Brand: Phoenix Contact
Color: Gray
Product Type: Terminal Block Tools & Accessories
Series: UK
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Part # Aliases: D-UK_16 DUK16
Unit Weight: 0.093123 oz
USHTS:
8538908180
CNHTS:
8538900000
CAHTS:
8536900090
JPHTS:
8536900002
KRHTS:
8536909090
TARIC:
8538909999
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Amphenol 172124
RF Adapters - In Series N JACK TO JACK BULKHEAD
TE Connectivity DT06-2S
Automotive Connectors DT Plug 2 Way
TE Connectivity 0460-202-16141
Automotive Connectors DT PIN SZ 16, 16-20 AWG
TE Connectivity 0462-201-16141
Automotive Connectors DT CON SKT #16 16-20AWG CRP NI
TE Connectivity 206708-1
Standard Circular Connector PLUG 9 POSITION shell size 13
Littelfuse 880175
Rotary Switches MasterSwitch TR Dual
Phoenix Contact 0203250
Terminal Block Tools & Accessories 10POS. FIXED BRIDGE
Phoenix Contact 3003020
Terminal Block Tools & Accessories END COVER GRY
Aptiv 12033769
Automotive Connectors 2 Way F M/P 630 Sealed
Aptiv 12033731
Automotive Connectors COV FUSE BLK