3005840

Phoenix Contact
651-3005840

3005840

Mfr.:

Description:
DIN Rail Terminal Blocks UK 1.5N BU 4.2mm FEED THRU 15A BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

15 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.60 $3.60
$3.51 $35.10
$3.42 $85.50
$3.41 $170.50
$3.13 $313.00
$2.89 $722.50
$2.65 $1,325.00
$2.57 $2,570.00
$2.27 $5,675.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  Details
Feed Through Terminal Block
2 Position
17.5 A
500 V
26 AWG
16 AWG
Screw
Blue
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 32, NS 35/7.5, NS 35/15)
42.5 mm
4.2 mm
42 mm
UK
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Wire Gauge Range: 26 AWG to 16 AWG
Part # Aliases: UK__1,5_N_BU UK15NBU
Unit Weight: 0.166493 oz
USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Phoenix Contact 1206560
Terminal Block Tools & Accessories NS 35/7.5 CAP
Phoenix Contact 3022218
Terminal Block Tools & Accessories END BRACKET
Pomona 4969
Test Leads 20 AWG LEADS
Molex 39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex 43020-0200
Headers & Wire Housings PLUG PNL MNT 2P DUAL ROW
Molex 39-01-3045
Headers & Wire Housings MINI FIT REC 4CKT 55 EC 4CKT 555704RBLACK
HUBER+SUHNER Mini141-6
RF Cable Assemblies Assembly: mini141 cable with male SMA plug connectors on each end. Length: 6 Inches
HUBER+SUHNER Mini141-12
RF Cable Assemblies SMA plug(m) to SMA plug(m) CAY with .141 Flex Cbl MAX Freq 26.5 GHz
Phoenix Contact 3001022
Terminal Block Tools & Accessories END COVER