3005837

Phoenix Contact
651-3005837

3005837

Mfr.:

Description:
DIN Rail Terminal Blocks UK 1.5N 4.2mm FEED THRU 300V 15A GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

22 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.34 $3.34
$3.20 $32.00
$3.19 $79.75
$3.18 $159.00
$2.92 $292.00
$2.70 $675.00
$2.57 $1,285.00
$2.41 $2,410.00
$2.10 $5,250.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  Details
Feed Through Terminal Block
2 Position
17.5 A
500 V
26 AWG
16 AWG
Screw
Gray
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 32, NS 35/7.5, NS 35/15)
42.5 mm
4.2 mm
42 mm
UK
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Wire Gauge Range: 26 AWG to 16 AWG
Part # Aliases: UK__1,5_N UK15N
Unit Weight: 0.151325 oz
USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Phoenix Contact 0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 3022276
Terminal Block Tools & Accessories CLIPFIX 35-5
Phoenix Contact 2866695
DIN Rail Power Supplies QUINT-PS/ 1AC/48DC/20
Vishay LPS0600H4R70JB
Planar Resistors - Chassis Mount 600watts 4.7ohms 5% 12kV
Phoenix Contact 1201442
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 3003020
Terminal Block Tools & Accessories END COVER GRY
Phoenix Contact 3200519
Terminals .75mm GY 18AWG
Phoenix Contact 3003224
Terminal Block Tools & Accessories PARTITION PLATE
Phoenix Contact 3001022
Terminal Block Tools & Accessories END COVER
Tripp Lite P006-003
AC Power Cords AC POWER CABLE C13 TO 5-15P 18AWG