3005086

Phoenix Contact
651-3005086

3005086

Mfr.:

Description:
DIN Rail Terminal Blocks UK 10 N BU 10.2mm FEEDTHRU GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20

Stock:

20 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.66 $14.66
$13.80 $138.00
$13.33 $666.50
$10.32 $1,032.00
$9.80 $2,450.00
$9.52 $4,760.00
$9.30 $9,300.00
2,500 Quote
Product Attribute Attribute Value
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  Details
Feed Through Terminal Block
2 Position
57 A
800 V
20 AWG
6 AWG
Screw
Blue
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 32, NS 35/7.5, NS 35/15)
42.5 mm
10.2 mm
47 mm
UK
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Wire Gauge Range: 20 AWG to 6 AWG
Part # Aliases: UK_10_N_BU UK10NBU
Unit Weight: 0.599869 oz
USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Diodes Incorporated ES2BA-13-F
Rectifiers 100V 2A
Phoenix Contact 3003020
Terminal Block Tools & Accessories END COVER GRY
Phoenix Contact 3005015
DIN Rail Terminal Blocks 1P 10.2mm
Phoenix Contact 0203276
Terminal Block Tools & Accessories FBI 10-10
Phoenix Contact 3004016
DIN Rail Terminal Blocks UK 5 OLD STYLE
Vishay MFU0603FF01000P500
Surface Mount Fuses 32V 1.0A Fast Act
Phoenix Contact 3003101
Terminal Block Tools & Accessories D-UK 4/10 BU BLUE END COVER
Phoenix Contact 0201281
Terminal Block Tools & Accessories FB 10- 6-EX