3004977

Phoenix Contact
651-3004977

3004977

Mfr.:

Description:
DIN Rail Terminal Blocks UK 6 N BU 8.2mm FEED-THRU BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:

5 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.90 $5.90
$5.70 $57.00
$5.63 $140.75
$5.43 $271.50
$4.96 $496.00
$4.61 $1,152.50
$4.39 $2,195.00
$4.12 $4,120.00
$3.60 $9,000.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  Details
Feed Through Terminal Block
2 Position
41 A
800 V
24 AWG
8 AWG
Screw
Blue
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 35/7.5, NS 35/15)
42.5 mm
8.2 mm
52 mm
UK
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Wire Gauge Range: 24 AWG to 8 AWG
Part # Aliases: UK__6_N_BU UK6NBU
Unit Weight: 0.460819 oz
USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Vishay RH025120R0FE02
Wirewound Resistors - Chassis Mount 25watt 120ohm 1%
Phoenix Contact 3003224
Terminal Block Tools & Accessories PARTITION PLATE
Phoenix Contact 1024014
Terminal Block Tools & Accessories EA 5