3004388

Phoenix Contact
651-3004388

3004388

Mfr.:

Description:
DIN Rail Terminal Blocks UK5 N BU 6.2mm FEEDTHRU BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 525

Stock:

525 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.71 $3.71
$3.59 $35.90
$3.55 $88.75
$3.37 $168.50
$3.01 $301.00
$3.00 $750.00
$2.73 $1,365.00
$2.56 $2,560.00
$2.25 $5,625.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  Details
Feed Through Terminal Block
2 Position
32 A
800 V
24 AWG
10 AWG
Screw
Blue
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 32, NS 35/7.5, NS 35/15)
42.5 mm
6.2 mm
52 mm
UK
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Wire Gauge Range: 24 AWG to 10 AWG
Part # Aliases: UK__5_N_BU UK5NBU
Unit Weight: 0.303532 oz
USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Weidmuller 1063120000
Surge Suppressors VSSC4 AP
Phoenix Contact 3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V 30A GRAY
Phoenix Contact 3003020
Terminal Block Tools & Accessories END COVER GRY
Phoenix Contact 1050017:0001
Terminal Block Tools & Accessories 5.2mm HZ STRIP 1-10
Phoenix Contact 0441504
DIN Rail Terminal Blocks 6.2mm UNIV. GRND.
Phoenix Contact 3001501
DIN Rail Terminal Blocks UK 3 N
Mallory Sonalert SC616NLR
Piezo Buzzers & Audio Indicators CONSTANT, 6-16VDC 2900HZ, CUL APPRVD
Phoenix Contact 3003224
Terminal Block Tools & Accessories PARTITION PLATE
Phoenix Contact 0201139
Terminal Block Tools & Accessories 10 POSITION BRIDGE