3003923

Phoenix Contact
651-3003923

3003923

Mfr.:

Description:
DIN Rail Terminal Blocks 10.2mm UNIV. GRND.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 335

Stock:

335 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.94 $15.94
$14.93 $149.30
$14.15 $353.75
$13.56 $678.00
$13.55 $1,355.00
$12.91 $3,227.50
$11.77 $5,885.00
$11.45 $11,450.00
2,500 Quote
Product Attribute Attribute Value
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  Details
Ground Terminal Block
1 Position
8 kV
20 AWG
6 AWG
Screw
Green, Yellow
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 32, NS 35/7.5, NS 35/15)
42.5 mm
10.2 mm
45.8 mm
USLKG
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Wire Gauge Range: 20 AWG to 6 AWG
Part # Aliases: USLKG_10_N USLKG10N
Unit Weight: 1.068166 oz
USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Weidmuller 0473560001
Wire Labels & Markers DEK 5 FS 1-50 BX=500 CD=50
Phoenix Contact 0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 3044131
DIN Rail Terminal Blocks UT 6 FEEDTHRU TERM BLOCK
Phoenix Contact 1019985
Circuit Breakers TMC 71C 20A
Phoenix Contact 1201442
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 0441504
DIN Rail Terminal Blocks 6.2mm UNIV. GRND.
Phoenix Contact 3005073
DIN Rail Terminal Blocks 10.2mm UNIV. BLOCK
Weidmuller 0473560051
Wire Labels & Markers DEK 5 FS 51-100
Weidmuller 0473560101
Wire Labels & Markers DEK 5 FS 101-150
Phoenix Contact 5603400
Mounting Hardware NS35/7.5 UNPERF 1M