3003350

Phoenix Contact
651-3003350

3003350

Mfr.:

Description:
DIN Rail Terminal Blocks UK 2 5 N BU 5.2mm FEED-THRU BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 318

Stock:

318 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.37 $3.37
$3.26 $32.60
$3.23 $80.75
$3.07 $153.50
$2.82 $282.00
$2.73 $682.50
$2.48 $1,240.00
$2.33 $2,330.00
$2.03 $5,075.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  Details
Feed Through Terminal Block
2 Position
24 A
800 V
24 AWG
14 AWG
Screw
Blue
Polyamide (PA)
UL 94 V-2
DIN Rail (NS 32, NS 35/7.5, NS 35/15)
42.5 mm
5.2 mm
42 mm
UK
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Wire Gauge Range: 24 AWG to 14 AWG
Part # Aliases: UK__2,5_N_BU UK25NBU
Unit Weight: 0.210056 oz
USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Weidmuller 0316500000
Terminal Block Tools & Accessories ZB 4,W/O HOOD
Phoenix Contact 1206560
Terminal Block Tools & Accessories NS 35/7.5 CAP
Phoenix Contact 3022218
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 0801733
Mounting Hardware NS 35/ 7,5 PERF priced per Meter
Amphenol 031-10-75
RF Connectors / Coaxial Connectors BLHD FRT MNT JCK 75o
Phoenix Contact 1004348
Terminal Block Tools & Accessories KLM-A
Phoenix Contact 3046100
DIN Rail Terminal Blocks UT4-HESILA250(5X20) FUSE TERM BLOCK
Phoenix Contact 3003347
DIN Rail Terminal Blocks UK 2 5 N 5.2mm FEED-THRU GRAY
Phoenix Contact 2770642
Terminal Block Tools & Accessories 10 POS. FIXED BRIDGE
Phoenix Contact 3006043
DIN Rail Terminal Blocks UK 16 N 12.2mm FEEDTHRU GRAY