3003224

Phoenix Contact
651-3003224

3003224

Mfr.:

Description:
Terminal Block Tools & Accessories PARTITION PLATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 702

Stock:

702 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.23 $2.23
$2.18 $21.80
$2.14 $53.50
$1.88 $94.00
$1.80 $180.00
$1.75 $437.50
$1.66 $830.00
$1.56 $1,560.00
$1.36 $3,400.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  Details
Tools & Accessories
Plate, Partition
Bulk
Brand: Phoenix Contact
Color: Gray
Product Type: Terminal Block Tools & Accessories
Series: UK
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Part # Aliases: ATP-UK ATPUK
Unit Weight: 0.128432 oz
USHTS:
8547200000
CNHTS:
8538900000
CAHTS:
8536900090
JPHTS:
8536900002
KRHTS:
8536909090
TARIC:
8547200090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Phoenix Contact 0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V 30A GRAY
Phoenix Contact 3003020
Terminal Block Tools & Accessories END COVER GRY
Phoenix Contact 1201442
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 1051016:0001
Terminal Block Tools & Accessories 6.2mm HZ STRIP 1-10
Phoenix Contact 0203250
Terminal Block Tools & Accessories 10POS. FIXED BRIDGE
Phoenix Contact 3001022
Terminal Block Tools & Accessories END COVER
Phoenix Contact 0441025
DIN Rail Terminal Blocks USLKG 2.5
MEAN WELL RS-75-24
Switching Power Supplies 76.8W 24V 3.2A
Amphenol MS3102E16-10P
Circular MIL Spec Connector 3P #12 PIN CONTACTS