3003101

Phoenix Contact
651-3003101

3003101

Mfr.:

Description:
Terminal Block Tools & Accessories D-UK 4/10 BU BLUE END COVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 248

Stock:

248 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.90 $1.90
$1.85 $18.50
$1.83 $45.75
$1.79 $89.50
$1.56 $156.00
$1.40 $350.00
$1.37 $685.00
$1.31 $1,310.00
$1.16 $2,900.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  Details
Tools & Accessories
Cover, End
Bulk
Brand: Phoenix Contact
Color: Blue
Product Type: Terminal Block Tools & Accessories
Series: UK
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Part # Aliases: D-UK__4/10_BU DUK410BU
Unit Weight: 0.069031 oz
USHTS:
8538908180
CNHTS:
8538900000
CAHTS:
8536900090
JPHTS:
8536900002
KRHTS:
8536909090
TARIC:
8538909999
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Phoenix Contact 0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V 30A GRAY
Phoenix Contact 3003020
Terminal Block Tools & Accessories END COVER GRY
Diodes Incorporated ES2BA-13-F
Rectifiers 100V 2A
Phoenix Contact 0441504
DIN Rail Terminal Blocks 6.2mm UNIV. GRND.
Phoenix Contact 0818085
Terminal Block Tools & Accessories UC-TM 6 UNICARD 80 SECTION
Phoenix Contact 3005015
DIN Rail Terminal Blocks 1P 10.2mm
Phoenix Contact 0203276
Terminal Block Tools & Accessories FBI 10-10
Phoenix Contact 3004016
DIN Rail Terminal Blocks UK 5 OLD STYLE
Phoenix Contact 2775090
DIN Rail Terminal Blocks UDK 4 BU