3003020

Phoenix Contact
651-3003020

3003020

Mfr.:

Description:
Terminal Block Tools & Accessories END COVER GRY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,510

Stock:

1,510 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.90 $1.90
$1.85 $18.50
$1.80 $45.00
$1.73 $86.50
$1.59 $159.00
$1.47 $367.50
$1.40 $700.00
$1.31 $1,310.00
$1.24 $3,100.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  Details
Tools & Accessories
Cover, End
Bulk
Brand: Phoenix Contact
Color: Gray
Product Type: Terminal Block Tools & Accessories
Series: UK
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Part # Aliases: D-UK__4/10 DUK410
Unit Weight: 0.071712 oz
USHTS:
8538908180
CNHTS:
8538900000
CAHTS:
8536900090
JPHTS:
8536900002
KRHTS:
8536909090
TARIC:
8538909999
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Phoenix Contact 0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 3022218
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V 30A GRAY
Molex 02-09-1119
Pin & Socket Connectors CRIMP SKT BULK 18-22
Phoenix Contact 1201442
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 3004171
DIN Rail Terminal Blocks 10.2mm 6.3x32mm TYPE
Phoenix Contact 3048386
DIN Rail Terminal Blocks UK 10.3-HESI N 10.3X38MM INSERT
Panduit PWMS-H25-C
Cable Tie Mounts WINGED PUSH MOUNTS
Phoenix Contact 3003224
Terminal Block Tools & Accessories PARTITION PLATE
Littelfuse 0312001.HXP
Cartridge Fuses 250V 1A Fast Acting