3002597

Phoenix Contact
651-3002597

3002597

Mfr.:

Description:
DIN Rail Terminal Blocks UK 5-RETURN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  Details
Wire to Wire
2 Position
41 A
500 V
24 AWG
10 AWG
Screw
Gray
UL 94 V-2
47.5 mm
6.2 mm
58.5 mm
UK
Brand: Phoenix Contact
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Wire Gauge Range: 24 AWG to 10 AWG
Part # Aliases: UK__5-RETURN UK5RETURN
Unit Weight: 0.384839 oz
USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99