3002555

Phoenix Contact
651-3002555

3002555

Mfr.:

Description:
DIN Rail Terminal Blocks UK 3-RETURN-PE 5.2mm RETURN GROUND

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:

4 Can Ship Immediately
Quantities greater than 4 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.47 $15.47
$15.05 $150.50
$14.66 $366.50
$14.06 $703.00
$12.94 $1,294.00
$11.96 $2,990.00
$11.39 $5,695.00
$10.69 $10,690.00
2,500 Quote
Product Attribute Attribute Value
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  Details
Ground Terminal Block
2 Position
-
-
-
24 AWG
12 AWG
Screw
Green, Yellow
Polyamide (PA)
UL 94 V-2
DIN Rail (NS 32, NS 35/7.5, NS 35/15)
47.5 mm
5.2 mm
58.5 mm
UK
Brand: Phoenix Contact
Number of Rows: 2 Row
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Wire Gauge Range: 24 AWG to 12 AWG
Part # Aliases: UK__3-RETURN-PE UK3RETURNPE
Unit Weight: 0.685585 oz
USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99