3001514

Phoenix Contact
651-3001514

3001514

Mfr.:

Description:
DIN Rail Terminal Blocks UK3 N BU 5.2mm FEEDTHRU BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

2,065 Can Ship in 20 Days
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.20 $3.20
$3.10 $31.00
$3.07 $76.75
$2.78 $139.00
$2.61 $261.00
$2.54 $635.00
$2.50 $1,250.00
$2.34 $2,340.00
$2.04 $5,100.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  Details
Feed Through Terminal Block
2 Position
24 A
800 V
24 AWG
12 AWG
Screw
Blue
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 32, NS 35/7.5, NS 35/15)
42.5 mm
5.2 mm
47 mm
UK
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Wire Gauge Range: 24 AWG to 12 AWG
Part # Aliases: UK__3_N_BU UK3NBU
Unit Weight: 0.245295 oz
USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Phoenix Contact 3001501
DIN Rail Terminal Blocks UK 3 N
Phoenix Contact 3045790
DIN Rail Terminal Blocks UPBV 4/ 1-R GNYE
Phoenix Contact 5022805
Terminal Block Tools & Accessories APK-TU
Phoenix Contact 0441083
DIN Rail Terminal Blocks USLKG 3 5.2mm FEEDTHRU GRND
Phoenix Contact 5022818
Terminal Block Tools & Accessories APK-HP METER
Phoenix Contact 3045716
DIN Rail Terminal Blocks UPBV 4/1-L