3001103

Phoenix Contact
651-3001103

3001103

Mfr.:

Description:
Terminal Block Tools & Accessories D-UK 2 5 BU END COVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

25 Can Ship in 20 Days
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.87 $1.87
$1.82 $18.20
$1.77 $44.25
$1.70 $85.00
$1.56 $156.00
$1.44 $360.00
$1.37 $685.00
$1.29 $1,290.00
$1.22 $3,050.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  Details
Tools & Accessories
Cover, End
Bulk
Brand: Phoenix Contact
Color: Blue
Product Type: Terminal Block Tools & Accessories
Series: UK
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Part # Aliases: D-UK__2,5_BU DUK25BU
Unit Weight: 0.059930 oz
USHTS:
8538908180
CNHTS:
8538900000
CAHTS:
8536900090
JPHTS:
8536900002
KRHTS:
8536909090
TARIC:
8538909999
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Phoenix Contact 0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 3022218
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 1051016:0001
Terminal Block Tools & Accessories 6.2mm HZ STRIP 1-10
Phoenix Contact 1051016:0011
Terminal Block Tools & Accessories 6.2mm HZ STRIP 11-20
Phoenix Contact 1051016:0021
Terminal Block Tools & Accessories 6.2mm HZ STRIP 21-30
Molex 22-23-2041
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTION LOCK
Phoenix Contact 3001035
DIN Rail Terminal Blocks UK 2.5 B TRM. BLOCK
Phoenix Contact 0201867
Terminal Block Tools & Accessories 20P FIXED BRIDGE
Phoenix Contact 2904375
DIN Rail Power Supplies UNO-PS/1AC/ 5DC/ 40W PRIM SWCH SNGL PHASE
Phoenix Contact 3001022
Terminal Block Tools & Accessories END COVER