3001022

Phoenix Contact
651-3001022

3001022

Mfr.:

Description:
Terminal Block Tools & Accessories END COVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 500

Stock:

500 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.87 $1.87
$1.82 $18.20
$1.77 $44.25
$1.70 $85.00
$1.56 $156.00
$1.44 $360.00
$1.37 $685.00
$1.29 $1,290.00
$1.22 $3,050.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  Details
Tools & Accessories
Cover, End
Brand: Phoenix Contact
Color: Gray
Product Type: Terminal Block Tools & Accessories
Series: UK
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Part # Aliases: D-UK__2,5 DUK25
Unit Weight: 0.042329 oz
USHTS:
8538908180
CNHTS:
8538900000
CAHTS:
8538903900
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Phoenix Contact 0800886
Terminal Block Tools & Accessories END BRACKET
MEAN WELL HDR-30-12
DIN Rail Power Supplies 24W 12V 2A Class II DIN Rail
Phoenix Contact 1201442
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 3003347
DIN Rail Terminal Blocks UK 2 5 N 5.2mm FEED-THRU GRAY
Eaton CHCC1DU
Fuse Holder 1Pole 30A 600V MFH For 10X38 Class CC
Phoenix Contact 3001035
DIN Rail Terminal Blocks UK 2.5 B TRM. BLOCK
Phoenix Contact 0442011
DIN Rail Terminal Blocks 1P 10.2mm
Phoenix Contact 3003224
Terminal Block Tools & Accessories PARTITION PLATE
Phoenix Contact 3064247
DIN Rail Terminal Blocks UT 10 SL
Eaton LP-CC-1
Industrial & Electrical Fuses 600V 1A Time Delay Low Peak