2903330

Phoenix Contact
651-2903330

2903330

Mfr.:

Description:
Industrial Relays RIF-1-RPT 24 V DC, 2 PDTs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 608

Stock:

608 Can Ship Immediately

Factory Lead-Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.24 $14.24
$13.31 $133.10
$12.25 $612.50
$11.32 $1,132.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Industrial Relays
RoHS:  Details
DIN Rail Mount
Industrial Relays
Relay Module
Push-In
2 Form C (DPDT-NO, NC)
50 mA
Push-In
Non-Latching
24 VDC
-
18 mA
250 VAC, 250 VDC
Silver Nickel (AgNi)
IP20
RIF-1
75 mm
16 mm
96 mm
Bulk
Application: Industrial
Brand: Phoenix Contact
Contact Form: DPDT (2 Form C)
Current Rating: 50 mA
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: RIFLINE Complete
Part # Aliases: RIF-1-RPT-LDP-24DC/2X21AU RIF1RPTLDP24DC2X21AU
Unit Weight: 2.388047 oz
USHTS:
8536410020
CNHTS:
8536411090
CAHTS:
8536490010
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536411090
BRHTS:
85364900
ECCN:
EAR99

RIFLINE Complete Industrial Relay System

Phoenix Contact RIFLINE Complete Industrial Relay System is a cost-effective modular ice cube relay series with products ranging from a slim 6.2 mm coupling relay to a small power contactor replacement. The most powerful relay can switch voltages up to 440V. RIFLINE Complete uses familiar technologies and accessories from CLIPLINE Complete, such as push-in technology, plug-in bridges, end clamps, test plugs, and marking accessories, making it an economical choice. Users can upgrade these relay modules into timer relays, allowing interval switching, by simply using a push-in timer module accessory. The universally pluggable relay system offers solutions for any application. Phoenix Contact RIFLINE Complete Industrial Relay System can be assembled individually or ordered as a complete module. All components in the modular system can be ordered individually, depending on the application.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Image Description
Espressif ESP32-S3-DevKitC-1-N32R8V
WiFi Development Tools - 802.11 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-2-N32R8V, 32 MB Octal flash & 8 MB Octal PSRAM, w/ Pin Header
Weidmuller 0473460001
Wire Labels & Markers DEK 5 FW 1-50 BX=500 CD=50
CUI Inc. VGS-150C-24
Switching Power Supplies ac-dc, 150 W, 24 Vdc, single output, metal case
Panasonic 20SVT390M
Aluminum Organic Polymer Capacitors 20VDC 390uF 20% 1560mA 14mOhm
Phoenix Contact 2891929
Unmanaged Ethernet Switches FL SWITCH SFN 8TX 8 COPPER WIRE PORTS
Amphenol 17-200161
USB Connectors USB Female Adaptor
Phoenix Contact 2900299
Industrial Relays PLC-RPT- 24DC/21
Vishay SFR2500001542FR500
Metal Film Resistors - Through Hole 400mW 15.4Kohms 1% SFR55 Historical p/n
Qualtek 3021059-01M
USB Cables / IEEE 1394 Cables USB 2.0 M TO M STRAT 1M CORD BLACK
Comchip Technology 6A04-G
Rectifiers VR=400 IO=6.0A