2832849

Phoenix Contact Logo
651-2832849

2832849

Mfr.:

Description:
Ethernet Modules FL SWITCH SF 16TX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 31

Stock:

31 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $691.85 $691.85
5 $654.14 $3,270.70
10 $636.52 $6,365.20
25 Quote
Product Attribute Attribute Value
Phoenix Contact
Product Category: Ethernet Modules
RoHS:  Details
Ethernet Switches, Unmanaged
16 x RJ45
10 Mb/s, 100 Mb/s
Ethernet, Fiber Optic
18.5 V
30.2 V
0 C
+ 55 C
Brand: Phoenix Contact
Operating Supply Current: 300 mA
Processor Type: -
Product Type: Ethernet Modules
Series: SF
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: FL SWITCH
Part # Aliases: FL_SWITCH_SF_16TX FLSWITCHSF16TX
Unit Weight: 1.303 lbs
USHTS:
8517620090
CNHTS:
8517623500
TARIC:
8517620000
MXHTS:
84718001
ECCN:
5A991.b.1

Ethernet Switches

Phoenix Contact Ethernet Switches provide reliable, efficient data exchange and can ensure the robustness of networks. Phoenix Contact offers the right switch for every application. The portfolio includes switches for managed, unmanaged, intelligent, and layer 3 with DIN rail or field device options available. Phoenix Contact Ethernet Switches also offer support for various IT standards and automation protocols such as PROFINET and EtherNet/IP™. Gigabit switches support large networks with high data throughput while Power over Ethernet switches are ideal for the use of cameras and other PoE end devices.

Image Description
ROHM Semiconductor LM2903FVM-TR Also Bought Image
Analog Comparators 2CH GROUND SENSE COMPARATOR
Nisshinbo Micro Devices NJU7067M-TE2 Also Bought Image
Operational Amplifiers - Op Amps 18Vdd 14uA 4V to 16V 4mV 1pA 0.04V 90kHz
CUI Inc. VOF-15C-S24 Also Bought Image
Switching Power Supplies ac-dc, 15 W, 24 Vdc, single output, open PCB
Molex 63811-8200 Also Bought Image
Crimpers / Crimping Tools Hand Crimp Tool 2.54 KK 22-30AWG
Phoenix Contact 2891002 Also Bought Image
Ethernet Modules FL SWITCH SFNB 8TX 8 RJ45 10/100Mbps
TE Connectivity 61134-3 Also Bought Image
Terminals .110 FASTON TAB PCB
Vishay BZX85C24-TR Also Bought Image
Zener Diodes 24 Volt 1.3 Watt 5%
Altech OKA/KU LK10 Y/R Also Bought Image
Switch Hardware DOOR MOUNTING KIT YEL/RED
Altech KU340N Also Bought Image
Control Switches MOTOR DISCNNCT 3POLE EXTND STYLE 40A/600
Altech L300AD11-ST Also Bought Image
Switch Actuators DOOR INTERLOCK SHAFT,300mm