2775375

Phoenix Contact
651-2775375

2775375

Mfr.:

Description:
DIN Rail Terminal Blocks UDK3 TERMINAL BLOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 583

Stock:

583 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.38 $8.38
$7.88 $78.80
$7.71 $192.75
$7.03 $351.50
$6.52 $652.00
$6.36 $1,590.00
$6.17 $3,085.00
$5.79 $5,790.00
2,500 Quote
Product Attribute Attribute Value
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  Details
Feed Through Terminal Block
4 Position
24 A
500 V
30 AWG
12 AWG
Screw
Gray
Polyamide (PA)
UL 94 V-2
DIN Rail (NS 32, NS 35/7.5, NS 35/15)
63.5 mm
5.2 mm
52.5 mm
UDK
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Wire Gauge Range: 24 AWG to 12 AWG
Part # Aliases: UDK_3 UDK3
Unit Weight: 0.408472 oz
USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Amphenol 17E-1727-2
D-Sub Backshells 37P METALLIZED 2 PIECE BACKSHELL
Molex 43031-0012
Headers & Wire Housings MALE 26-30 AWG BULK gold
TE Connectivity MS25036-148
Terminals
TE Connectivity M23053/5-104-0
Heat Shrink Tubing & Sleeves HS-TBG .135"" BK PRICE PER STICK
Phoenix Contact 2866268
DIN Rail Power Supplies TRIO-PS/1AC/24DC/2.5 TRIO 24V 2.5A 1PHASE
Phoenix Contact 0203250
Terminal Block Tools & Accessories 10POS. FIXED BRIDGE
Alpha Wire 3051 WH005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL WHT
Phoenix Contact 2770642
Terminal Block Tools & Accessories 10 POS. FIXED BRIDGE
Phoenix Contact 2980225
Relay Sockets & Hardware 6.2MM PLC BASE TERM BLOCK 5VDC