2775184

Phoenix Contact
651-2775184

2775184

Mfr.:

Description:
DIN Rail Terminal Blocks UDK 4-PE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 416

Stock:

416 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.39 $16.39
$16.04 $160.40
$15.86 $396.50
$15.49 $774.50
$14.63 $3,657.50
1,000 Quote
Product Attribute Attribute Value
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  Details
Ground Terminal Block
1 Position
-
-
24 AWG
10 AWG
Screw
Green, Yellow
Polyamide (PA)
UL 94 V-2
DIN Rail (NS 32, NS 35/7.5, NS 35/15)
63.5 mm
6.2 mm
52.5 mm
UDK
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Wire Gauge Range: 24 AWG to 10 AWG
Part # Aliases: UDK_4-PE UDK4PE
Unit Weight: 1 oz
USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Phoenix Contact 0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 3047028
Terminal Block Tools & Accessories D-UT 2.5/10 COVER
Phoenix Contact 0801733
Mounting Hardware NS 35/ 7,5 PERF priced per Meter
Bel A41-130-24
Power Transformers 50\60 Hz, Laminated Transformer
TE Connectivity 556879-3
Power to the Board PLUG HSG AMPINNERGY 3 POS
Phoenix Contact 0203250
Terminal Block Tools & Accessories 10POS. FIXED BRIDGE
Phoenix Contact 1051003
Terminal Block Tools & Accessories 6.2mm BLANK STRIPS OF TEN MARKERS EACH
Phoenix Contact 1201442
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 2775016
DIN Rail Terminal Blocks UDK 4
Phoenix Contact 2775113
Terminal Block Tools & Accessories D-UDK 4