2770642

Phoenix Contact
651-2770642

2770642

Mfr.:

Description:
Terminal Block Tools & Accessories 10 POS. FIXED BRIDGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 192

Stock:

192 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.96 $16.96
$14.19 $141.90
$13.49 $674.50
$13.47 $1,347.00
$12.78 $3,195.00
$12.04 $6,020.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  Details
Tools & Accessories
Bridge, Fixed
Brand: Phoenix Contact
Color: Silver
Product Type: Terminal Block Tools & Accessories
Series: FBRI
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Part # Aliases: FBRI_10-5_N FBRI105N
Unit Weight: 0.444452 oz
USHTS:
8536908585
CNHTS:
8538900000
CAHTS:
8538909020
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Phoenix Contact 1278515
Wire Labels & Markers UCT-TMC (30X8)
Amphenol MP-64RJ4528GB-001
Ethernet Cables / Networking Cables UTP SLIM CAT6 28AWG BLUE 1FT
Phoenix Contact 3022218
Terminal Block Tools & Accessories END BRACKET
TE Connectivity 200821-1
Rack & Panel Connectors KEYING PLUG SRS 1&4 Type III+
Phoenix Contact 1050017:0011
Terminal Block Tools & Accessories 5.2mm HZ STRIP 11-20
Phoenix Contact 3003347
DIN Rail Terminal Blocks UK 2 5 N 5.2mm FEED-THRU GRAY
Phoenix Contact 3001501
DIN Rail Terminal Blocks UK 3 N
Phoenix Contact 2775375
DIN Rail Terminal Blocks UDK3 TERMINAL BLOCK
Phoenix Contact 1050017:0041
Terminal Block Tools & Accessories 5.2mm HZ STRIP 41-50