2708588

Phoenix Contact
651-2708588

2708588

Mfr.:

Description:
Fiber Optic Transmitters, Receivers, Transceivers RS232/FO 1300 E RS232 SC DUPLEX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:

1 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,383.59 $2,383.59
$2,279.90 $11,399.50
10 Quote
Product Attribute Attribute Value
Phoenix Contact
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Transmitters
1300 nm
115.2 kBd
Singlemode and Multimode
24 V
- 20 C
+ 60 C
SC
15 m
Brand: Phoenix Contact
Height: 99 mm
Length: 105 mm
Mounting Style: DIN Rail Mount
Package / Case: 105 mm x 35 mm x 99 mm
Peak Wavelength: 1300 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Width: 35 mm
Part # Aliases: PSI-MOS-RS232/FO1300_E PSIMOSRS232FO1300E
Unit Weight: 6.482649 oz
USHTS:
8517620090
CAHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99