2303145

Phoenix Contact
651-2303145

2303145

Mfr.:

Description:
Terminal Block Tools & Accessories EBL 2- 5 2P INSERTION BRIDGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,050

Stock:

1,050 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.97 $0.97
$0.873 $8.73
$0.847 $42.35
$0.767 $76.70
$0.718 $179.50
$0.71 $355.00
$0.68 $680.00
$0.655 $1,637.50
Product Attribute Attribute Value
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  Details
Tools & Accessories
Bridge, Insertion
Bulk
Brand: Phoenix Contact
Color: Gray
Product Type: Terminal Block Tools & Accessories
Series: EB
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Part # Aliases: EBL__2-_5 EBL25
Unit Weight: 0.027761 oz
USHTS:
8536908585
CNHTS:
8538900000
CAHTS:
8538903900
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Weidmuller 1527540000
Terminal Block Tools & Accessories ZQV 2.5N/2
Molex 43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Phoenix Contact 0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 2966906
Industrial Relays PLC-RSC-12DC/21RELAY RELAY PN 651-2961150
Molex 39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Phoenix Contact 3030161
Terminal Block Tools & Accessories FBS 2-5
TRACO Power THN 15-2423WI
Isolated DC/DC Converters - Through Hole Product Type: DC/DC; Package Style: 1"x1"; Output Power (W): 15; Input Voltage: 9-36 VDC; Output 1 (Vdc): 15; Output 2 (Vdc): -15; Output 3 (Vdc): N/A
Phoenix Contact 2303158
Terminal Block Tools & Accessories EBL 3- 5 3P INSERTION BRIDGE
Bel Power Solutions ABC201-1T24G
Switching Power Supplies 200W 24V 6.66A SCREW TERMINAL
Delta Electronics AA15S1200C
AC/DC Power Modules AC/DC Power Module, Single Output, 12Vout, 15W