2303132

Phoenix Contact
651-2303132

2303132

Mfr.:

Description:
Terminal Block Tools & Accessories 10 POSITION BRIDGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,740

Stock:

3,740 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.76 $4.76
$4.34 $43.40
$4.04 $202.00
$3.70 $370.00
$3.69 $922.50
$3.48 $3,480.00
$3.41 $8,525.00
5,000 Quote
Product Attribute Attribute Value
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  Details
Tools & Accessories
Bridge, Insertion
Bulk
Brand: Phoenix Contact
Color: Gray
Product Type: Terminal Block Tools & Accessories
Series: EB
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Part # Aliases: EBL_10-_5 EBL105
Unit Weight: 0.132524 oz
USHTS:
8536908585
CNHTS:
8538900000
CAHTS:
8536900090
JPHTS:
8536900002
KRHTS:
8536909090
TARIC:
8538909999
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Phoenix Contact 1088728
DIN Rail Terminal Blocks PTV 4
Phoenix Contact 1088746
DIN Rail Terminal Blocks D-PTV 2,5/4
Weidmuller 6720005430
AC Power Entry Modules 120VAC OUTLET W/LED
TE Connectivity 1-66358-9 (Cut Strip)
Standard Circular Contacts III+ SKT 18-14 30 AU Cut Strip of 100
Analog Devices Inc. AD734ANZ
Multipliers / Dividers ANALOG MULTIPLIER IC
Keysight DAQ970A/C13SPWR-903
Datalogging & Acquisition DAQ970A Data Acquisition System, BenchVue BV0006B SW, US Power Cord
Phoenix Contact 2907918
Surge Suppressors PLT-SEC-T3-120-FM-UT
TE Connectivity 206705-1
Standard Circular Connector RECEPTACLE 9 PIN shell size 13
Phoenix Contact 0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 2909524
Industrial Relays PLC-RSC-24DC/21/EX