1952322

Phoenix Contact
651-1952322

1952322

Mfr.:

Description:
Pluggable Terminal Blocks 8 Pos 3.5mm pitch Plug 24-16AWG Spring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,166

Stock:

4,166 Can Ship Immediately

Factory Lead-Time:

48 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.59 $8.59
$8.36 $83.60
$7.82 $391.00
$7.19 $719.00
$6.64 $1,660.00
$6.63 $3,315.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  Details
Plugs
8 Position
3.5 mm
Push-In
Spring Clamp
Cable Mounts
8 A
160 V
24 AWG
16 AWG
FMC
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Tin
Height: 7.75 mm
Length: 21.9 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: COMBICON Control
Width: 28.75 mm
Part # Aliases: FMC_1,5/_8-ST-3,5 FMC158ST35
Unit Weight: 0.152736 oz
USHTS:
8536694040
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

COMBICON control Terminal Blocks

Phoenix Contact COMBICON control Terminal Blocks feature a range of fixed and pluggable variants for measurement and control technology. The product quality of COMBICON control modules is confirmed by numerous certificates. These Phoenix Contact connectors are ideal for industrial electronics, and some are also qualified for Ex or rail sector applications. The pluggable terminal blocks let designers find the right assembly and connection technology. The range of products includes screw, push-in spring, displacement, and crimp connectors. The fixed terminal block range sets the industry benchmark for reliable and efficient individual wiring of PCBs.

Image Description
Neutrik NC10MXX-14-B
XLR Connectors Cable end XX series Male 10 pin black/gold
Phoenix Contact 1952283
Pluggable Terminal Blocks 4 Pos 3.5mm pitch Plug 24-16AWG Spring
Phoenix Contact 1952348
Pluggable Terminal Blocks 10 Pos 3.5mm pitch Plug 24-16AWG Spring
Phoenix Contact 1952306
Pluggable Terminal Blocks 6 Pos 3.5mm pitch Plug 24-16AWG Spring
Phoenix Contact 1952267
Pluggable Terminal Blocks 2 Pos 3.5mm pitch Plug 24-16AWG Spring
Phoenix Contact 1843619
Pluggable Terminal Blocks 3 Pos 3.5mm pitch Through Hole Header
Phoenix Contact 1619775
Circular Metric Connectors CA-06P1N1280DN
Phoenix Contact 1851274
Pluggable Terminal Blocks 6 Pos 3.81mm pitch Plug 26-16AWG Spring
Phoenix Contact 1851287
Pluggable Terminal Blocks 7 Pos 3.81mm pitch Plug 26-16AWG Spring