1923047

Phoenix Contact
651-1923047

1923047

Mfr.:

Description:
DIN Rail Terminal Blocks UK 5-TWIN BU 6.2mm TWIN BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 50

Stock:

50 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.35 $7.35
$7.15 $71.50
$7.12 $178.00
$6.68 $334.00
$6.14 $614.00
$5.58 $1,395.00
$5.41 $2,705.00
$5.07 $5,070.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  Details
Feed Through Terminal Block
3 Position
32 A
500 V
24 AWG
12 AWG
Screw
Blue
Polyamide (PA)
UL 94 V-2
DIN Rail
50.5 mm
6.2 mm
47 mm
UK
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Wire Gauge Range: 24 AWG to 12 AWG
Part # Aliases: UK__5-TWIN_BU UK5TWINBU
Unit Weight: 0.412705 oz
USHTS:
8536904000
CNHTS:
8536909000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.