1923034

Phoenix Contact
651-1923034

1923034

Mfr.:

Description:
Terminal Block Tools & Accessories D-UK 5-TWIN GRAY END COVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 433

Stock:

433 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.12 $2.12
$2.06 $20.60
$2.05 $51.25
$1.70 $85.00
$1.56 $156.00
$1.54 $385.00
$1.46 $1,460.00
$1.38 $3,450.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  Details
Tools & Accessories
Cover, End
Brand: Phoenix Contact
Color: Gray
Product Type: Terminal Block Tools & Accessories
Series: UK
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Part # Aliases: D-UK__5-TWIN DUK5TWIN
Unit Weight: 0.112877 oz
USHTS:
8538908180
CNHTS:
8538900000
CAHTS:
8536900090
JPHTS:
8536900002
KRHTS:
8536909090
TARIC:
8538909999
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Phoenix Contact 1206560
Terminal Block Tools & Accessories NS 35/7.5 CAP
HUBER+SUHNER Mini141-6
RF Cable Assemblies Assembly: mini141 cable with male SMA plug connectors on each end. Length: 6 Inches
HUBER+SUHNER Mini141-12
RF Cable Assemblies SMA plug(m) to SMA plug(m) CAY with .141 Flex Cbl MAX Freq 26.5 GHz
Phoenix Contact 3002225
DIN Rail Terminal Blocks UK 3-TWIN 5.2mm TWIN GRAY
Phoenix Contact 3001022
Terminal Block Tools & Accessories END COVER
Phoenix Contact 2980225
Relay Sockets & Hardware 6.2MM PLC BASE TERM BLOCK 5VDC
Phoenix Contact 2966223
Industrial Relays PLC-RSC-24DC/1/SEN
Phoenix Contact 1923157
DIN Rail Terminal Blocks UK 5-TWIN RD