1862658

Phoenix Contact
651-1862658

1862658

Mfr.:

Description:
Pluggable Terminal Blocks 10 Pos 3.81mm pitch Thru Hole Invert Hdr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 48

Stock:

48
Can Ship Immediately

On Order:

500
Expected 07-Nov-23

Factory Lead-Time:

7
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.58 $10.58
$10.29 $102.90
$9.61 $480.50
$8.84 $884.00
$8.17 $2,042.50
$8.16 $4,080.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  Details
Headers
10 Position
3.81 mm
-
Solder Pin
Through Hole
8 A
160 V
IMC
Brand: Phoenix Contact
Color: Green
Contact Material: Copper
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 10.25 mm
Housing Material: Polyamide (PA)
Length: 14.45 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: COMBICON Control
Width: 38.89 mm
Part # Aliases: IMC_1,5/10-G-3,81 IMC1510G381
Unit Weight: 0.118873 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

COMBICON control Terminal Blocks

Phoenix Contact COMBICON control Terminal Blocks feature a range of fixed and pluggable variants for measurement and control technology. The product quality of COMBICON control modules is confirmed by numerous certificates. These Phoenix Contact connectors are ideal for industrial electronics, and some are also qualified for Ex or rail sector applications. The pluggable terminal blocks let designers find the right assembly and connection technology. The range of products includes screw, push-in spring, displacement, and crimp connectors. The fixed terminal block range sets the industry benchmark for reliable and efficient individual wiring of PCBs.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Mini-Circuits TC1-1-13M+
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
TE Connectivity IMC03TS
High Frequency / RF Relays IM RLY 140MW 5V 1CO
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Keystone Electronics 5015
Test Plugs & Test Jacks SM TEST POINT ON T&R - MINIATURE
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
YAGEO RC0402FR-07100KL
Thick Film Resistors - SMD 100 kOhms 62.5mW 0402 1%
Samtec TSW-102-07-G-S
Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch
Cinch Connectivity Solutions 142-0701-851
RF Connectors / Coaxial Connectors PC END MT JCK GLD .062 BOARDS TAB
Diodes Incorporated DDTC144WCA-7-F
Bipolar Transistors - Pre-Biased 200MW 47K 22K