1755736

Phoenix Contact
651-1755736

1755736

Mfr.:

Description:
Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 34,660

Stock:

34,660 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.74 $0.74
$0.679 $6.79
$0.649 $32.45
$0.632 $63.20
$0.59 $147.50
$0.542 $271.00
$0.501 $501.00
$0.477 $1,192.50
$0.449 $2,245.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  Details
Headers
2 Position
5.08 mm
-
Solder Pin
Through Hole
12 A
320 V
MSTBVA
Bulk
Brand: Phoenix Contact
Color: Green
Contact Material: Copper
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 15.9 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 8.6 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 250
Subcategory: Terminal Blocks
Tradename: COMBICON Control
Width: 12.16 mm
Part # Aliases: MSTBVA_2,5/_2-G-5,08 MSTBVA252G508
Unit Weight: 0.031359 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

COMBICON control Terminal Blocks

Phoenix Contact COMBICON control Terminal Blocks feature a range of fixed and pluggable variants for measurement and control technology. The product quality of COMBICON control modules is confirmed by numerous certificates. These Phoenix Contact connectors are ideal for industrial electronics, and some are also qualified for Ex or rail sector applications. The pluggable terminal blocks let designers find the right assembly and connection technology. The range of products includes screw, push-in spring, displacement, and crimp connectors. The fixed terminal block range sets the industry benchmark for reliable and efficient individual wiring of PCBs.

Image Description
Phoenix Contact 1757019
Pluggable Terminal Blocks 2 Pos 5.08mm pitch Plug 24-12 AWG Screw
Phoenix Contact 1873058
Pluggable Terminal Blocks 2 Pos 5.08mm pitch Plug 24-12AWG Spring
Phoenix Contact 1755752
Pluggable Terminal Blocks 4 Pos 5.08mm pitch Through Hole Header
Phoenix Contact 1755794
Pluggable Terminal Blocks 8 Pos 5.08mm pitch Through Hole Header
Phoenix Contact 1803426
Pluggable Terminal Blocks 2 Pos 3.81mm pitch Through Hole Header
Phoenix Contact 1792249
Pluggable Terminal Blocks 2 Pos 5.08mm pitch Plug 24-12 AWG Screw
Phoenix Contact 1755749
Pluggable Terminal Blocks 3POS 5.08MM PITCH TH PARALLEL/VERTICAL
Phoenix Contact 1755765
Pluggable Terminal Blocks 5 Pos 5.08mm pitch Through Hole Header
Phoenix Contact 1792757
Pluggable Terminal Blocks 5.08 2P PLUG 270DEG
Phoenix Contact 1755778
Pluggable Terminal Blocks 6 Pos 5.08mm pitch Through Hole Header