1755619

Phoenix Contact
651-1755619

1755619

Mfr.:

Description:
Pluggable Terminal Blocks 5 Pos 5mm pitch Plug 26-14 AWG Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 280

Stock:

280
Can Ship Immediately

On Order:

300
Expected 08-Dec-23

Factory Lead-Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.61 $1.61
$1.60 $16.00
$1.34 $134.00
$1.27 $635.00
$1.24 $1,240.00
$1.21 $3,025.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  Details
Plugs
5 Position
5 mm
Screw
Screw
Cable Mounts
10 A
250 V
26 AWG
12 AWG
PT
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Tin
Height: 13.15 mm
Length: 12.2 mm
Mounting Angle: Right
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Tradename: COMBICON Compact
Width: 25 mm
Part # Aliases: PT_1,5/_5-PH-5,0 PT155PH50
Unit Weight: 0.201414 oz
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PT 1.5 & PT CLIP Pin-strip Plugs with Rising Cage

The Phoenix Contact PT 1.5 and PT CLIP Pin-strip Plugs with Rising Cage feature a screw termination with a unique rising-cage contact design that offers sturdy connections on a cost-effective pin-strip. With a compact molded mono-block design providing greater structural support compared to dovetailed products, the Phoenix Contact PT CLIP includes rugged locking fingers that snap into the surrounding enclosure. Ideal for many semi-industrial applications such as security and alarm devices, building automation systems, and HVAC thermostats.

Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Global Connector Technology (GCT) USB4110-GF-A
USB Connectors USB Type C, 2.0, Rec, SMT , G/F, RA , Top Mnt, T & R
Global Connector Technology (GCT) USB4105-GF-A-120
USB Connectors USB Type C, 2.0 SMT PCB Top Mnt 1.20mm
Microchip ATTINY826-MUR
8-bit Microcontrollers - MCU 20MHz, 8KB,VQFN20, Ind 85C, Green, T&R
STMicroelectronics USBLC6-2SC6
ESD Suppressors / TVS Diodes ESD Protection Low Cap
Microchip MCP25625T-E/ML
CAN Interface IC CAN Controller with Int. Transceiver
Phoenix Contact 1755606
Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 26-14 AWG Screw
Phoenix Contact 1755596
Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 26-14 AWG Screw
Samsung Electro-Mechanics CL10B105KO8NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 16V X7R 16 0603
IDEC SJ1S-05BW
Relay Sockets & Hardware DIN socket for RJ1
Wurth Elektronik 865080645012
Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 47uF 50V 20% SMD/SMT