1755596

Phoenix Contact
651-1755596

1755596

Mfr.:

Description:
Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 26-14 AWG Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,442

Stock:

9,442 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.03 $1.03
$0.943 $9.43
$0.942 $47.10
$0.878 $87.80
$0.811 $202.75
$0.777 $388.50
$0.727 $727.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  Details
Plugs
3 Position
5 mm
Screw
Screw
Cable Mounts
10 A
400 V
26 AWG
12 AWG
PT
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Tin
Height: 13.15 mm
Length: 12.2 mm
Mounting Angle: Right
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 250
Subcategory: Terminal Blocks
Tradename: COMBICON Compact
Width: 15 mm
Part # Aliases: PT_1,5/_3-PH-5,0 PT153PH50
Unit Weight: 0.122154 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PT 1.5 & PT CLIP Pin-strip Plugs with Rising Cage

The Phoenix Contact PT 1.5 and PT CLIP Pin-strip Plugs with Rising Cage feature a screw termination with a unique rising-cage contact design that offers sturdy connections on a cost-effective pin-strip. With a compact molded mono-block design providing greater structural support compared to dovetailed products, the Phoenix Contact PT CLIP includes rugged locking fingers that snap into the surrounding enclosure. Ideal for many semi-industrial applications such as security and alarm devices, building automation systems, and HVAC thermostats.

Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Vishay VCNT2025X01
Optical Switches, Reflective, Phototransistor Output SENSOR REFL, NO LENSES,
Molex 71436-2164
Board to Board & Mezzanine Connectors IEEE 1386 PLUG 64P SMT dual row
TE Connectivity AVH19LSFO002604
Pushbutton Switches
WIMA FKP3D031004D00JF00
Film Capacitors FKP 3 0.1 uF 100 VDC 7x14x18 PCM 15
YAGEO AC1206FR-1033RL
Thick Film Resistors - SMD 33 Ohms 250 mW 1206 1% AEC-Q200
Phoenix Contact 1755583
Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 26-14 AWG Screw
Analog Devices Inc. ADM7154ACPZ-3.3-R7
LDO Voltage Regulators 600mA Ultra-Low-Noise High-PSRR LDO
Analog Devices Inc. REF196GSZ-REEL
Voltage References 3.3V Voltage Reference
Texas Instruments SN74AHC1G08DBVT
Logic Gates Single 2 Input Pos AND Gate
Phoenix Contact 1934861
Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 26-14 AWG Screw