1751251

Phoenix Contact Logo
651-1751251

1751251

Mfr.:

Description:
Fixed Terminal Blocks 3P 3.5mm 90DEG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,173

Stock:

3,173 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.16 $2.16
10 $2.07 $20.70
50 $1.98 $99.00
100 $1.93 $193.00
250 $1.80 $450.00
500 $1.65 $825.00
1,000 $1.53 $1,530.00
2,500 $1.45 $3,625.00
5,000 $1.38 $6,900.00
Product Attribute Attribute Value
Phoenix Contact
Fixed Terminal Blocks
RoHS:  Details
3 Position
3.5 mm
Screw
13.5 A
160 V
26 AWG
16 AWG
PCB Mount
Straight
MKDS
Brand: Phoenix Contact
Contact Material: Copper
Flammability Rating: UL 94 V-0
Height: 12 mm
Length: 7.3 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 250
Subcategory: Terminal Blocks
Termination Style: Through Hole
Tradename: COMBICON Control
Wire Orientation: Straight
Part # Aliases: MKDS_1/_3-3,5 MKDS1335
Unit Weight: 0.050943 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

COMBICON control

Phoenix Contact COMBICON control is a range of fixed terminal blocks and pluggable terminal blocks for measurement and control technology. The product quality of COMBICON control devices is confirmed by numerous certificates. These Phoenix Contact devices are ideal for industrial electronics, and some are also qualified for Ex or rail sector applications. The pluggable terminal blocks let designers find the right assembly and connection technology. The range of products includes screw, push-in spring, displacement, and crimp connectors. The fixed terminal block range sets the industry benchmark for reliable and efficient individual wiring of PCBs.

Image Description
Bourns 3296W-1-502LF Also Bought Image
Trimmer Resistors - Through Hole 3/8" 5Kohms Sealed Vertical Adjust
Phoenix Contact 1751248 Also Bought Image
Fixed Terminal Blocks 2P 3.5mm 0DEG
Aavid 4880SG Also Bought Image
Heat Sinks Mounting Kit with Thermalsil III for TO-220
Vishay AC05000004708JAC00 Also Bought Image
Wirewound Resistors - Through Hole 5watts 4.7ohms 5%
KOA Speer MF1/4DCT52R3923F Also Bought Image
Metal Film Resistors - Through Hole 1/4W 392K ohm 1%
Vishay RN60D1004FB14 Also Bought Image
Metal Film Resistors - Through Hole 1/4watt 1Mohms 1% 100ppm
Vishay RN60D1001FB14 Also Bought Image
Metal Film Resistors - Through Hole 1/4watt 1Kohms 1% 100ppm
Vishay RN60D3920FB14 Also Bought Image
Metal Film Resistors - Through Hole 1/4watt 392ohms 1% 100ppm