1552243

Phoenix Contact Logo
651-1552243

1552243

Mfr.:

Description:
Circular Metric Connectors SACC-M12-SCO NUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,238

Stock:

5,238
Can Ship Immediately

On Order:

460
Expected 03-Oct-22

Factory Lead-Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $7.93 $7.93
10 $7.64 $76.40
25 $7.54 $188.50
60 $7.43 $445.80
120 $6.94 $832.80
300 $6.38 $1,914.00
540 $5.89 $3,180.60
1,020 $5.62 $5,732.40
2,520 Quote
Product Attribute Attribute Value
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  Details
Circular Metric Connectors
-
M12
-
A Coded
IP67
Accessory Type: Housing Screw
Brand: Phoenix Contact
Housing Material: Zinc
Insert / Contact Gender: -
Product: Accessories
Shell Style: Receptacle
Factory Pack Quantity: 60
Subcategory: Circular Connectors
Tradename: SPEEDCON
Part # Aliases: SACC-M12-SCO_NUT SACCM12SCONUT
Unit Weight: 0.222226 oz
USHTS:
8536694020
CNHTS:
8538900000
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8538909999
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

CAT6A Rated Connectors

Phoenix Contact CAT6A Rated, X-coded M12 connectors, cable assemblies, RJ45 connectors and adapters are designed to meet CAT6A specifications with data transmission rates up to 10Gbps. These connectors offer 0.5A-rated current, 48V voltage rating, and 5.3ns/m signal runtime. The Phoenix Contact CAT6A connectors are an ideal solution for high-speed Ethernet in industrial environments.

Image Description
CUI Devices FG50-40 Also Bought Image
Fan Accessories 40 mm Pitch, 50 mm Associated Fan, Fan Guard
TE Connectivity DT06-2S-EP11 Also Bought Image
Automotive Connectors 2P DT PLUG, ENH RET SHRK BT ADPT, BLK
Phoenix Contact 1432460 Also Bought Image
Circular Metric Connectors SACC-M12-SCO NUT L 90
Molex 501786-3091 Also Bought Image
FFC & FPC Connectors 0.5FFC/Board STType W/Ground30PEmbsTpPk
Molex 15166-0077 Also Bought Image
FFC / FPC Jumper Cables FFC 0.50 Type A 8 ckts lgt 76
Phoenix Contact 1551493 Also Bought Image
Circular Metric Connectors SACC-M12-SCO PLUG
Phoenix Contact 1406397 Also Bought Image
Circular Metric Connectors SACC-CI-M12MST-4CON L180 THR S
Littelfuse SMCJ36A Also Bought Image
ESD Suppressors / TVS Diodes 1.5kW 36V 5% Uni-Directional
Phoenix Contact 1406412 Also Bought Image
Circular Metric Connectors SACC-CI-M12FST-4CON L180 THR S