1529344

Phoenix Contact
651-1529344

1529344

Mfr.:

Description:
Circular Metric Connectors SAC-5P-M12FS CAN TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8

Stock:

8
Can Ship Immediately

On Order:

65
Expected 08-Nov-23

Factory Lead-Time:

7
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.76 $41.76
$39.25 $196.25
$33.48 $334.80
$30.93 $1,546.50
$29.48 $2,948.00
$27.66 $6,915.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  Details
Circular Metric Connectors
5 Contact
M12
A Coded
4 A
5 V, 48 VAC, 60 VDC
IP67
SAC
Accessory Type: Terminator Resistor
Brand: Phoenix Contact
Contact Gender: Socket (Female)
Insert / Contact Gender: Socket
Locking Mechanism: Screw Locking
Product: Accessories
Shell Style: Receptacle
Factory Pack Quantity: 5
Subcategory: Circular Connectors
Tradename: PLUSCON Field
Type: Straight
Part # Aliases: SAC-5P-M12FS_CAN_TR SAC5PM12FSCANTR
Unit Weight: 0.327342 oz
USHTS:
8536694020
CNHTS:
8533219000
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Vishay IRFR220PBF
MOSFET 200V N-CH HEXFET D-PAK
Phoenix Contact 1507816
Circular Metric Connectors SAC-5P-M12MS CAN TR
Phoenix Contact 1541186
Circular Metric Connectors SAC-5P-M12T/2XM12 VP
Panasonic ERJ-8BQFR30V
Current Sense Resistors - SMD 1206 0.3ohm 1% Curr Sense AEC-Q200
Vishay VSSA210-E3/61T
Schottky Diodes & Rectifiers 2A,100V,TMBS
Phoenix Contact 1405989
Sensor Cables / Actuator Cables SAC-5P-MS/ 0.5-924/ FS SCO
Bourns SRR5028-100Y
Power Inductors - SMD 10uH 30% SMD 5028
Samsung Electro-Mechanics CL10B104KB8NNND
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
YAGEO RC0603FR-071K58L
Thick Film Resistors - SMD 1.58 kOhms 100 mW 06 03 1%