1419573

Phoenix Contact
651-1419573

1419573

Mfr.:

Description:
Sensor Cables / Actuator Cables SAC-12P-MS/ 0,3- 35T/FS SH SCO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

13 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$116.54 $116.54
$107.90 $539.50
$101.23 $1,012.30
$100.93 $2,523.25
$100.07 $5,003.50
$95.73 $9,573.00
250 Quote
Product Attribute Attribute Value
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS:  Details
M12
12 Position
M12
12 Position
Male / Female
300 mm
A Coded
1.5 A
30 V
Black
Brand: Phoenix Contact
Jacket Material: Polyurethane (PUR) / Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 2.430376 oz

USHTS:
8544429090
CNHTS:
8544422900
CAHTS:
8544420000
TARIC:
8544429090
ECCN:
EAR99

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.