1419030

Phoenix Contact
651-1419030

1419030

Mfr.:

Description:
Sensor Cables / Actuator Cables SAC-5P- 5,0-923/ FS CAN SCO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

8 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$54.41 $54.41
$50.37 $251.85
$47.26 $472.60
$47.12 $1,178.00
$46.72 $2,336.00
$44.69 $4,469.00
$41.94 $10,485.00
500 Quote
Product Attribute Attribute Value
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS:  Details
M12
5 Position
No Connector
-
Female
5 m
A Coded
4 A
60 V
24 AWG
Gray
IP65, IP67
SAC
Brand: Phoenix Contact
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: PLUSCON Field
Part # Aliases: SAC-5P-_5,0-923/FS_CAN_SCO SAC5P50923FSCANSCO
Unit Weight: 10.744449 oz
USHTS:
8544422000
CNHTS:
8544422900
CAHTS:
8544420000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

Image Description
Weidmuller 9025950000
Terminals H1/16 YL PACK OF 500
Phoenix Contact 1419032
Sensor Cables / Actuator Cables SAC-5P-15,0-923/ FS CAN SCO
Phoenix Contact 3273212
DIN Rail Terminal Blocks PTFIX 6/6X2,5NS35ABK 2.5mm2 w/6mm2 feedi
TE Connectivity LR1F120R
Metal Film Resistors - Through Hole 120Ohm 3/5W 50PPM
Amphenol MS25043-14DA
Circular MIL Spec Tools, Hardware & Accessories DUST CAP
Amphenol MS2504214DA
Circular MIL Spec Tools, Hardware & Accessories 5015 D/C PLUG SZ 14 BLK ANOD
Phoenix Contact 3273210
DIN Rail Terminal Blocks PTFIX 6/6X2,5NS35AWH 2.5mm2 w/6mm2 feedi