1410149

Phoenix Contact
651-1410149

1410149

Mfr.:

Description:
Cable Mounting & Accessories CES-STPG-GY-4X6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

1 Can Ship in 20 Days
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.52 $3.52
$3.29 $32.90
$3.18 $63.60
$3.11 $155.50
$2.99 $299.00
$2.85 $570.00
$2.67 $1,335.00
$2.55 $2,550.00
$2.48 $4,960.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Cable Mounting & Accessories
RoHS:  Details
Cable Mounts
Slotted Cable Sleeves
Gray
19.5 mm
29.5 mm
Brand: Phoenix Contact
Height: 17 mm
IP Rating: IP54
Product: Cable Supports
Series: CES
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: PLUSCON
Where Used: Control Cabinet
Part # Aliases: CES-STPG-GY-4X6 CESSTPGGY4X6
Unit Weight: 0.230339 oz
USHTS:
3926909985
CNHTS:
8538900000
CAHTS:
8544700090
TARIC:
8547200090
MXHTS:
85447001
ECCN:
EAR99