1201578

Phoenix Contact Logo
651-1201578

1201578

Mfr.:

Description:
Terminal Block Tools & Accessories RAIL ADAPTER

In Stock: 9,403

Stock:

9,403 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.69 $1.69
10 $1.65 $16.50
25 $1.60 $40.00
50 $1.54 $77.00
100 $1.41 $141.00
250 $1.30 $325.00
500 $1.24 $620.00
1,000 $1.17 $1,170.00
2,500 $1.11 $2,775.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  Details
Tools & Accessories
Rail Adapter
Bulk
Brand: Phoenix Contact
Color: Gray
Material: Polyamide (PA)
Product Type: Terminal Block Tools & Accessories
Factory Pack Quantity: 25
Subcategory: Terminal Blocks
Part # Aliases: USA_10 USA10
Unit Weight: 0.102647 oz
USHTS:
3926909985
CNHTS:
8538900000
CAHTS:
8536900090
JPHTS:
8536900002
KRHTS:
8536909090
TARIC:
3926909790
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Phoenix Contact 3022276 Also Bought Image
Terminal Block Tools & Accessories CLIPFIX 35-5
TE Connectivity 206837-1 Also Bought Image
Standard Circular Connector PLUG 24 POSITION shell size 23
Phoenix Contact 0800886 Also Bought Image
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 1803439 Also Bought Image
Pluggable Terminal Blocks 3 Pos 3.81mm pitch Through Hole Header
Phoenix Contact 3047167 Also Bought Image
Terminal Block Tools & Accessories ATP-UT PARTITION
Phoenix Contact 1803565 Also Bought Image
Pluggable Terminal Blocks 16 Pos 3.81mm pitch Through Hole Header
Phoenix Contact 1792317 Also Bought Image
Pluggable Terminal Blocks 9 Pos 5.08mm pitch Plug 24-12 AWG Screw
Bourns 2036-09-B2LF Also Bought Image
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 90V Miniature 3 Pole
Bourns RLB9012-100KL Also Bought Image
Power Inductors - Leaded 10uH 10% 3.4A
Alpha Wire 3050 WR001 Also Bought Image
Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL WHT/RED