1115670

Phoenix Contact
651-1115670

1115670

Mfr.:

Description:
Circuit Breakers CAPAROC PM IOL

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 118

Stock:

118 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$109.00 $109.00
$102.91 $514.55
$96.55 $965.50
$96.26 $2,406.50
$95.45 $4,772.50
$91.30 $9,130.00
250 Quote
Product Attribute Attribute Value
Phoenix Contact
Product Category: Circuit Breakers
Circuit Breakers
Power Module
45 A
10 VDC to 30 VDC
2 Pole
Non-Illuminated
Brand: Phoenix Contact
Height: 132.4 mm
Length: 111.3 mm
Mounting Style: DIN Rail
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Push-In
Voltage Rating: 10 VDC to 30 VDC
Width: 12.4 mm
USHTS:
8536308000
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

CAPAROC Circuit Breaker System

Phoenix Contact CAPAROC Circuit Breaker System offers customizable overcurrent protection for 12V to 24V applications and includes modules approved for use in hazardous locations. The CAPAROC system consists of various feed-in power modules, circuit breakers, potential distribution modules, and current rails. Phoenix Contact CAPAROC Circuit Breaker System features versatile combination options, easy design-in, and simple operation, all resulting in design flexibility and enabling the creation of a system specifically tailored to an application.

Image Description
Phoenix Contact 1115658
Circuit Breakers CAPAROC E4 12-24DC/1-10A
Phoenix Contact 1115672
Circuit Breaker Accessories CAPAROC CR 8
Phoenix Contact 1110984
Circuit Breakers CAPAROC E2 12-24DC/2-10A
Phoenix Contact 1110987
Circuit Breakers CAPAROC PD 0V
Phoenix Contact 1110991
Circuit Breaker Accessories CAPAROC CR EXT4
Phoenix Contact 1110989
Circuit Breaker Accessories CAPAROC CR 20
Phoenix Contact 1110990
Circuit Breaker Accessories CAPAROC CR EXT8
Phoenix Contact 1500347
Sensor Cables / Actuator Cables M8 4P MALE PNL WIRE
Panduit STP6X0.2MBL
Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Black S/FTP C
Davies Molding GC2000-G
Cable Glands, Strain Reliefs & Cord Grips PG-29 Cable Gland Black