0444019

Phoenix Contact
651-0444019

0444019

Mfr.:

Description:
DIN Rail Terminal Blocks USLKG35 15.2mm FEEDTHRU GRND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 101

Stock:

101 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.56 $31.56
$30.68 $153.40
$28.21 $282.10
$28.09 $1,404.50
$26.23 $2,623.00
$23.69 $5,922.50
$23.41 $11,705.00
1,000 Quote
Product Attribute Attribute Value
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  Details
Ground Terminal Block
1 Position
150 A
18 AWG
1/0 AWG
Screw
Green, Yellow
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 32, NS 35/7.5, NS 35/15)
50 mm
15.2 mm
62 mm
USLKG
Bulk
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Wire Gauge Range: 18 AWG to 1/0 AWG
Part # Aliases: USLKG_35 USLKG35
Unit Weight: 3.075889 oz
USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Qualtek 08126
Fan Accessories 150mm Wire Form Fan Guard, Bright Nickel Chrome Finis
Panduit PLT2I-M0
Cable Ties LOCKING 8.0 NYL
Phoenix Contact 3047303
Terminal Block Tools & Accessories DP-UTTB 2,5/4 2.5MM SPACER
TE Connectivity 776364-1
Automotive Connectors SEALING PLUG, SZ 20 CAVITY
Phoenix Contact 3046237
DIN Rail Terminal Blocks UT 4-MTD-BE
Phoenix Contact 3008025
DIN Rail Terminal Blocks UK 35 BU 15.2mm FEEDTHRU BLUE
Phoenix Contact 1762628
Pluggable Terminal Blocks 5 Pos 15mm pitch Plug 20-2 AWG Screw