0442079

Phoenix Contact
651-0442079

0442079

Mfr.:

Description:
DIN Rail Terminal Blocks 8.2mm UNIV. GRND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 48

Stock:

48
Can Ship Immediately

On Order:

150
Expected 11-Oct-23

Factory Lead-Time:

8
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.75 $14.75
$13.95 $139.50
$13.77 $344.25
$12.96 $648.00
$11.90 $1,190.00
$11.39 $2,847.50
$10.86 $5,430.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  Details
Ground Terminal Block
1 Position
8 kV
26 AWG
8 AWG
Screw
Green, Yellow
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 32, NS 35/7.5, NS 35/15)
42.5 mm
8.2 mm
45.8 mm
Bulk
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Wire Gauge Range: 26 AWG to 8 AWG
Part # Aliases: USLKG_6_N USLKG6N
Unit Weight: 1 oz
USHTS:
8536904000
CNHTS:
8536909009
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Phoenix Contact 0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 0828740
Labels & Industrial Warning Signs UCT-TM 8
Phoenix Contact 3003020
Terminal Block Tools & Accessories END COVER GRY
TE Connectivity DT06-3S-P032
Automotive Connectors 3P DT PLUG ASM, BLK INT SHRNK BT ADPT
TE Connectivity W4-P
Automotive Connectors WEDGE LOCK FOR 4 WAY REC
TE Connectivity W3-S
Automotive Connectors WEDGE LOCK FOR 3WAY PLUG
Panduit MLT2H-LP316
Cable Ties STEEL-TY STRAP
Phoenix Contact 0401023
DIN Rail Terminal Blocks EK 135
TE Connectivity W4-S
Automotive Connectors WEDGELOCK, DT, 4 WAY PLUG
TE Connectivity W2-S
Automotive Connectors WEDGE LOCK FOR 2P PLUG HOUSING