0203250

Phoenix Contact
651-0203250

0203250

Mfr.:

Description:
Terminal Block Tools & Accessories 10POS. FIXED BRIDGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 428

Stock:

428 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.34 $13.34
$12.53 $125.30
$12.09 $604.50
$11.17 $1,117.00
$11.16 $2,790.00
$9.33 $9,330.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  Details
Tools & Accessories
Jumper
Bulk
Brand: Phoenix Contact
Color: Silver
Product Type: Terminal Block Tools & Accessories
Series: FBI
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Tradename: CLIPLINE COMPLETE
Part # Aliases: FBI_10-_6 FBI106
Unit Weight: 0.567558 oz
USHTS:
8536908585
CNHTS:
8536901100
CAHTS:
8538909020
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Phoenix Contact 0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V 30A GRAY
Phoenix Contact 3003020
Terminal Block Tools & Accessories END COVER GRY
Phoenix Contact 1201442
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 0441504
DIN Rail Terminal Blocks 6.2mm UNIV. GRND.
Phoenix Contact 1051016:0001
Terminal Block Tools & Accessories 6.2mm HZ STRIP 1-10
Phoenix Contact 1051016:0011
Terminal Block Tools & Accessories 6.2mm HZ STRIP 11-20
Phoenix Contact 2774017
DIN Rail Terminal Blocks 6.2mm DBL LVL GRAY 26-10AWG UKK5
Phoenix Contact 2770024
Terminal Block Tools & Accessories END COVER
Phoenix Contact 3003224
Terminal Block Tools & Accessories PARTITION PLATE