0203153

Phoenix Contact
651-0203153

0203153

Mfr.:

Description:
Terminal Block Tools & Accessories EB 2-10 2P INSERTION BRIDGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 290

Stock:

290 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.18 $3.18
$3.08 $30.80
$3.00 $150.00
$2.67 $267.00
$2.44 $732.00
$2.28 $1,140.00
$2.19 $2,190.00
$2.12 $5,300.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  Details
Tools & Accessories
Jumper
Bulk
Brand: Phoenix Contact
Color: Gray
Product Type: Terminal Block Tools & Accessories
Series: EB
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Tradename: CLIPLINE COMPLETE
Part # Aliases: EB__2-10 EB210
Unit Weight: 0.096827 oz
USHTS:
8536908585
CNHTS:
8538900000
CAHTS:
8536900090
JPHTS:
8536900002
KRHTS:
8536909090
TARIC:
8538909999
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
TE Connectivity HD16-9-1939S
Automotive Connectors PLUG HD10 9 WAY THREADED
Phoenix Contact 3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V 30A GRAY
Bel 5ST 630-R
Cartridge Fuses
TE Connectivity HDC36-18-1E
Automotive Connectors PL COVER ASM
Phoenix Contact 3044115
DIN Rail Terminal Blocks UT 4 BU
TE Connectivity HD36-18-14PN
Automotive Connectors PLUG ASM
Phoenix Contact 3045143
DIN Rail Terminal Blocks UT 4 BK FEEDTHRU TERM BLOCK
TE Connectivity HD36-18-8PN
Automotive Connectors PLUG ASM
Phoenix Contact 3004249
DIN Rail Terminal Blocks 10.2mm 110-250V