0203137

Phoenix Contact
651-0203137

0203137

Mfr.:

Description:
Terminal Block Tools & Accessories 10 POSITION BRIDGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 404

Stock:

404 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.31 $12.31
$11.23 $112.30
$10.58 $529.00
$9.87 $987.00
$9.40 $2,350.00
$8.74 $4,370.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  Details
Tools & Accessories
Jumper
Bulk
Brand: Phoenix Contact
Color: Gray
Product Type: Terminal Block Tools & Accessories
Series: EB
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Tradename: CLIPLINE COMPLETE
Part # Aliases: EB_10-10 EB1010
Unit Weight: 0.574613 oz
USHTS:
8536908585
CNHTS:
8538900000
CAHTS:
8538903900
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Phoenix Contact 1274118
UPS - Uninterruptible Power Supplies UPS-BAT/PB/24DC/7AH
Phoenix Contact 2961105
General Purpose Relays REL-MR-24DC/21 REPLACEMENT RELAY
Phoenix Contact 3047028
Terminal Block Tools & Accessories D-UT 2.5/10 COVER
Phoenix Contact 0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 3022218
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 2320267
UPS - Uninterruptible Power Supplies QUINT-UPS/ 24DC 24DC/10/3.4AH
MEAN WELL HEP-320-24A
Switching Power Supplies 320.16W 24V 13.34A IP65 Vo/Io Adj w/Pot
Phoenix Contact 1776647
Pluggable Terminal Blocks 16 Pos 5.08mm pitch Through Hole Header
Phoenix Contact 1004348
Terminal Block Tools & Accessories KLM-A
Phoenix Contact 2939027
Cartridge Fuses CM-SI-2AF