0202141

Phoenix Contact
651-0202141

0202141

Mfr.:

Description:
Terminal Block Tools & Accessories EB 3- 8 3P INSERTION BRIDGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 92

Stock:

92 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.52 $3.52
$3.16 $158.00
$2.81 $281.00
$2.73 $819.00
$2.60 $1,300.00
$2.47 $2,470.00
$2.32 $5,800.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  Details
Tools & Accessories
Bridge, Insertion
Bulk
Brand: Phoenix Contact
Color: Gray
Product Type: Terminal Block Tools & Accessories
Series: EB
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Tradename: CLIPLINE COMPLETE
Part # Aliases: EB__3-_8 EB38
Unit Weight: 0.115663 oz
USHTS:
8536908585
CNHTS:
8538900000
CAHTS:
8536900090
JPHTS:
8536900002
KRHTS:
8536909090
TARIC:
8538909999
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Phoenix Contact 3030174
Terminal Block Tools & Accessories FBS 3-5
Phoenix Contact 3044076
DIN Rail Terminal Blocks UT 2.5 DIN/RAIL/TERM
TE Connectivity 1838891-3
Circular Metric Connectors 5 POS SOLD TERM M12 REAR MOUNT FEMALE
Amphenol 132C11049X
D-Sub Contacts HIGH POWER CONTACT 40A CRIMP FEMALE
HARTING 09454521902
USB Connectors HAR-PORT USB 3.0 A-A PFT
Phoenix Contact 3003020
Terminal Block Tools & Accessories END COVER GRY
Phoenix Contact 3118203
DIN Rail Terminal Blocks UK 6-FSI/C
Phoenix Contact 3004524
DIN Rail Terminal Blocks 8.2mm UNIV.BLOCK
Schneider Electric 92S7D22D-24
General Purpose Relays 24VDC FLNGMT DPST-NO
Phoenix Contact 0202154
Terminal Block Tools & Accessories EB 2- 8 2P INSERTION BRIDGE